Keystone Electronics 4713 technical specifications.
| Gender | Female |
| Lead Free | Lead Free |
| Length | 10.92mm |
| Material | Steel |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Zinc |
| Thickness | 5.54mm |
| Width | 0.43inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4713 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.