
Keystone Electronics 4733 technical specifications.
| Package/Case | TO-66 |
| Lead Free | Lead Free |
| Material | Nylon |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4733 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
