Keystone Electronics 4833 technical specifications.
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 1.25inch |
| Material | Nylon |
| Package Quantity | 10 |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4833 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.