
Keystone Electronics 4860 technical specifications.
| Board Thickness | 0.06inch |
| Color | Natural |
| Diameter | 0.219inch |
| Inside Diameter | 4.19mm |
| Lead Free | Lead Free |
| Length | 0.065inch |
| Material | Stainless Steel |
| Outside Diameter | 0.219inch |
| Package Quantity | 100 |
| Packaging | Bag |
| Shape | Round |
| Size | 0.219inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4860 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
