
Keystone Electronics 4870 technical specifications.
| Body Height | 19.1mm |
| Body Material | Stainless Steel |
| Color | Natural |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Length | 0.563inch |
| Material | Stainless Steel |
| Outside Diameter | 7.1mm |
| Package Quantity | 1 |
| Shape | Round |
| Size | 0.281inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 4870 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
