
Keystone Electronics 491 technical specifications.
| Height | 1.5inch |
| Length | 127mm |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 491 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
