
Keystone Electronics 494 technical specifications.
| Diameter | 0.312inch |
| Height | 1.75inch |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 494 to view detailed technical specifications.
No datasheet is available for this part.
