
Insulated interconnection device featuring through-hole mounting. Constructed with a bronze body and bronze contacts, plated with tin and silver for enhanced conductivity. Offers an inside diameter of 1.27mm and an outside diameter of 2.54mm, with a total length of 7.62mm. This RoHS compliant component is supplied in bulk packaging with a quantity of 100.
Keystone Electronics 5002 technical specifications.
| Body Material | Bronze |
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Tin, Silver |
| Inside Diameter | 1.27mm |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 7.62mm |
| Material | Nylon, Bronze, Silver |
| Mount | Through Hole |
| Outside Diameter | 2.54mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
