
This interconnection device features a bronze body and contacts with silver and tin plating. It has a yellow color and a UL94 V-0 flammability rating. The device offers an inside diameter of 1.78mm and an outside diameter of 3.18mm, with a length of 8.89mm. Designed for PCB mounting via through-hole termination, it is RoHS compliant and lead-free.
Keystone Electronics 5009 technical specifications.
| Body Material | Bronze, PBT |
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Silver, Tin |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 1.78mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8.89mm |
| Material | Nylon, Bronze, Silver |
| Mount | PCB, Through Hole |
| Outside Diameter | 3.18mm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
