Keystone Electronics 501-#8 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Material | Bronze |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 501-#8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.