
Through-hole interconnection device featuring bronze body and contacts with silver and tin plating. Nylon insulation provides durability, with a 1.78mm inside diameter and 11.3mm length. This RoHS compliant component is supplied in bulk packaging.
Keystone Electronics 5013 technical specifications.
| Body Material | Bronze |
| Color | Orange |
| Contact Material | Bronze |
| Contact Plating | Silver, Tin |
| Inside Diameter | 1.78mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Material | Nylon, Bronze, Silver |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Silver |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | THM |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.