
Keystone Electronics 503 technical specifications.
| Approvals | UL |
| Body Material | Polypropylene |
| Contact Material | Bronze, Tin |
| Contact Type | Spring |
| Max Operating Temperature | 145°C |
| Min Operating Temperature | -50°C |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 1/3 N |
| Termination | PC Pin |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
