
This probe features a steel body with a black color and a current rating of 5A. It has a nickel plating and is lead free. The probe is packaged in bulk with 100 units per package. It is compliant with RoHS regulations but not Reach SVHC compliant.
Keystone Electronics 5040 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Brass, Steel |
| Contact Plating | Tin, Nickel |
| Current Rating | 5A |
| Height | 10.9mm |
| Inside Diameter | 3.56mm |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Lead Free | Lead Free |
| Length | 1.654inch |
| Material | Steel |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5040 to view detailed technical specifications.
No datasheet is available for this part.
