Keystone Electronics 5044 technical specifications.
| Color | Natural |
| Height | 11.3mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.968inch |
| Material | Steel |
| Mount | Clip |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5044 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.