
This clip lead is made of steel material and has a natural color. It is 1.968inch in length and features a nickel plating. The lead is non-insulated and is designed for use with a screw termination. It is available in a package quantity of 100 and is RoHS compliant.
Keystone Electronics 5048 technical specifications.
| Color | Natural |
| Height | 11.3mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 1.968inch |
| Material | Steel |
| Mount | Clip |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5048 to view detailed technical specifications.
No datasheet is available for this part.
