
Keystone Electronics 5058-2 technical specifications.
| Package/Case | 125 |
| Color | Natural |
| Diameter | 0.25inch |
| Inside Diameter | 4.75mm |
| Lead Free | Lead Free |
| Length | 0.23inch |
| Material | Brass |
| Outside Diameter | 6.35mm |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5058-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.