
Keystone Electronics 5064-2 technical specifications.
| Color | Natural |
| Diameter | 6.35mm |
| Height | 9.52mm |
| Inside Diameter | 0.14inch |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Brass |
| Mount | Panel |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5064-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.