
Surface mount fixed resistor, 0 ohm resistance, designed for general applications. Features a silver color and silver/tin contact plating. Packaged in a 2500-piece cut tape reel, this lead-free and RoHS compliant component has a height of 0.071 inches and a pitch of 0.319 inches.
Keystone Electronics 5104TR technical specifications.
| Package/Case | SMD/SMT |
| Color | Silver |
| Contact Plating | Silver, Tin |
| Gender | Non-Gendered |
| Height | 0.071inch |
| Lead Free | Lead Free |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Pitch | 0.319inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5104TR to view detailed technical specifications.
No datasheet is available for this part.