This surface mount switch features a dome actuator style and SPST configuration with a maximum current rating of 0.012 amps at 24 volts DC. The switch has a maximum DC voltage rating of 24 volts and an operating force of 3.92 units. It is designed for surface mount applications and operates within a temperature range of -40 to 105 degrees Celsius.
Keystone Electronics 5136 technical specifications.
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Dome |
| Body Orientation | Straight |
| Max Current Rating | 0.012@24VDCA |
| Max DC Voltage Rating | 24V |
| Operating Force | 3.92N |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
Download the complete datasheet for Keystone Electronics 5136 to view detailed technical specifications.
No datasheet is available for this part.