This compact switch has a straight body and dome actuator style. It is rated for a maximum current of 0.012 amperes at 24 volts DC and a maximum DC voltage rating of 24 volts. The operating force required is 2.75 units. It is designed for surface mount applications and operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Compact |
| Switch Configuration | OFF Mom |
| Pole Throw Configuration | SPST |
| Actuator Style | Dome |
| Body Orientation | Straight |
| Max Current Rating | 0.012@24VDCA |
| Max DC Voltage Rating | 24V |
| Operating Force | 2.75N |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |