
Steel battery contact for one AA or A size cell, featuring nickel plating and solder termination. This male contact is lead-free and RoHS compliant, designed for solder mounting. Ideal for battery holder applications, it is supplied in a package quantity of 100.
Keystone Electronics 5219 technical specifications.
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Solder |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.