
Keystone Electronics 5221 technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Steel |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 5221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
