
Keystone Electronics 523 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Color | Black |
| Depth | 0.562inch |
| Diameter | 0.312inch |
| Finish | Anodized |
| Height | 1.75inch |
| Lead Free | Lead Free |
| Length | 102mm |
| Material | Aluminium, Brass |
| Mount | Screw |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 523 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
