Keystone Electronics 537 technical specifications.
| Diameter | 0.5inch |
| Lead Free | Lead Free |
| Material | Brass, Aluminium |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 537 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.