
Surface mount battery clip for single AA battery. Features tin-plated steel contacts for reliable conductivity. Designed for PCB mounting with SMD/SMT termination. Packaged in tape and reel for efficient automated assembly. Lead-free construction ensures compliance with environmental standards.
Keystone Electronics 53TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Surface Mount, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 53TR to view detailed technical specifications.
No datasheet is available for this part.