
Keystone Electronics 541 technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Diameter | 0.5inch |
| Height | 1.75inch |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Aluminium |
| Mount | Screw |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 541 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
