
Surface mount battery contact for AAA/N size batteries. Designed for PCB mounting via SMD/SMT termination. Supplied in a package quantity of 100 units.
Keystone Electronics 556 technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount, PCB |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 556 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
