
Surface mount battery contact for AAA cells, designed for PCB integration. Features steel contacts with tin plating for reliable conductivity. This component utilizes SMD/SMT termination for automated assembly. Supplied in tape and reel packaging, with 500 units per package.
Keystone Electronics 556TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Steel |
| Contact Plating | Tin |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 556TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
