
Surface mount battery contacts designed for AA and AAA batteries. Features steel contacts with tin plating for reliable conductivity. These components are suitable for PCB mounting via surface mount technology. Supplied in tape and reel packaging for automated assembly, with 400 units per package.
Keystone Electronics 557TR technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Steel |
| Contact Plating | Tin |
| Mount | Surface Mount, PCB |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 557TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.