
Surface mount battery clip for AAA/N size cells, designed for single-cell applications. Features a durable steel body and SMD/SMT termination for secure PCB mounting. This lead-free, RoHS-compliant component is supplied on tape and reel for efficient automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Keystone Electronics 55TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 55TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
