
Single-cell battery contact for AA/A size batteries, featuring a durable steel body and contact material, both plated with tin for enhanced conductivity and corrosion resistance. Designed for through-hole PCB mounting with PC pin termination, ensuring secure and reliable connections. This lead-free component is RoHS compliant, offering a sustainable solution for battery power applications. Packaged in quantities of 100.
Keystone Electronics 590 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Contact Material | Steel |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 590 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
