Through-hole mount battery contact for 1 cell, 2/3A/AA size applications. Features a steel construction with PC pin termination and a lead length of 3.05mm. Dimensions include a height of 14mm, width of 9.65mm, and length of 3.96mm. This lead-free, RoHS compliant component is supplied in a box of 100 units.
Keystone Electronics 595 technical specifications.
| Height | 14mm |
| Lead Free | Lead Free |
| Lead Length | 3.05mm |
| Length | 3.96mm |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 595 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
