
Keystone Electronics 596 technical specifications.
| Body Material | Steel |
| Body Plating | Tin |
| Color | Silver |
| Contact Material | Steel |
| Contact Plating | Tin |
| Contact Type | PC Button and Leaf Spring |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Through Hole, PCB |
| Mounting Style | VERTICAL |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Thickness | 0.012inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 596 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
