
Red insulated banana jack featuring a straight, panel-mount orientation. This female connector offers three positions and three contacts with a 0.375-inch pitch. Constructed with a brass and phenolic body, it utilizes copper and brass contacts with tin and nickel plating. The mating end is insulated with nylon, and termination is achieved via solder.
Keystone Electronics 6093 technical specifications.
| Body Material | Brass, Phenolic |
| Color | Red |
| Contact Material | Copper, Brass |
| Contact Plating | Tin, Nickel |
| Gender | Female |
| Insulation | Mating End Insulated |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Material | Paper |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 6093 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.