
Non-insulated recessed head jack, featuring a brass body and brass contacts with tin and nickel plating. Designed for panel or solder mounting, this female connector supports a 15A current rating. It offers five positions across a single row with a 0.375-inch pitch and a 0.406-inch height. The component is lead-free and RoHS compliant, with solder termination.
Keystone Electronics 6095 technical specifications.
| Body Material | Brass |
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 15A |
| Gender | Female |
| Height | 0.406inch |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Material | Brass, Tin |
| Mount | Panel, Solder |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 6095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
