
Keystone Electronics 613 technical specifications.
| Body Material | Brass |
| Height | 0.39inch |
| Lead Free | Lead Free |
| Length | 11.51mm |
| Material | Brass |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 0.81mm |
| Width | 9.9mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 613 to view detailed technical specifications.
No datasheet is available for this part.
