
Keystone Electronics 622 technical specifications.
| Lead Free | Lead Free |
| Length | 41.3mm |
| Material | Aluminium |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Thickness | 1.57mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 622 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
