
Keystone Electronics 625 technical specifications.
| Package/Case | Metal |
| Lead Free | Lead Free |
| Length | 79.4mm |
| Material | Aluminium |
| Package Quantity | 100 |
| Packaging | Bulk |
| Thickness | 1.57mm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 625 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
