
Keystone Electronics 626 technical specifications.
| Board Thickness | 1.57mm |
| Body Length | 0.76mm |
| Lead Free | Lead Free |
| Length | 30.15mm |
| Material | Aluminium |
| Mount | Brackets |
| Package Quantity | 100 |
| Thickness | 1.57mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 626 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
