
This PCB-mount battery contact is designed for single-cell cylindrical batteries, accommodating sizes such as A, 4/5A, 2/3A, 1/2A, AA, 4/5AA, and 1/2AA. Featuring a male termination with a PC pin, it offers a 3.05mm lead length for secure through-hole mounting. Constructed from steel with matte tin plating, this silver-colored contact ensures reliable electrical connection. It is RoHS compliant and supplied in bulk packaging.
Keystone Electronics 628 technical specifications.
| Color | Silver |
| Contact Material | Steel |
| Contact Plating | Tin, Matte |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Length | 3.05mm |
| Material | Steel |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 628 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
