
Keystone Electronics 637 technical specifications.
| Contact Plating | Tin, Matte |
| Height | 9.65mm |
| Lead Free | Lead Free |
| Lead Length | 4.57mm |
| Material | Steel |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Width | 10.4mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 637 to view detailed technical specifications.
No datasheet is available for this part.