Keystone Electronics 641 technical specifications.
| Color | Black |
| Height | 1.563inch |
| Lead Free | Lead Free |
| Length | 1.375inch |
| Material | Plastic, Polystyrene |
| Mount | Hardware |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 641 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.