
Keystone Electronics 649 technical specifications.
| Color | Clear |
| Height | 2.969inch |
| Length | 1.938inch |
| Material | Plastic, Polycarbonate, PC |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 1.938inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 649 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.