Keystone Electronics 662 technical specifications.
| Color | Clear |
| Contact Gender | Male |
| Contact Plating | Nickel |
| Height | 1.563inch |
| Length | 1.375inch |
| Material | Plastic, Polystyrene |
| Number of Positions | 22 |
| Number of Rows | 8 |
| Package Quantity | 1 |
| Pitch | 2.54mm |
| Termination | Through Hole |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 662 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.