
Keystone Electronics 666 technical specifications.
| Color | Black |
| Features | General Purpose |
| Height | 2.969inch |
| Lead Free | Lead Free |
| Length | 1.938inch |
| Material | Plastic, Polystyrene |
| Mount | Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.938inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 666 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
