Keystone Electronics 670 technical specifications.
| Color | Clear |
| Height | 1.563inch |
| Lead Free | Lead Free |
| Length | 1.375inch |
| Material | Plastic, Polycarbonate |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.