Keystone Electronics 673 technical specifications.
| Color | Clear |
| Height | 1.938inch |
| Length | 1.375inch |
| Material | Plastic, Polycarbonate |
| Mount | Plug-In |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 673 to view detailed technical specifications.
No datasheet is available for this part.
