Keystone Electronics 676 technical specifications.
| Package/Case | Molded |
| Color | Clear |
| Features | General Purpose |
| Height | 1.938inch |
| Lead Free | Lead Free |
| Length | 1.375inch |
| Material | Plastic, Polystyrene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 1.375inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 676 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.