This molded plastic enclosure is made of polystyrene and is available in a clear color. It measures 2.969 inches in height, 1.938 inches in length, and 1.938 inches in width. The enclosure is lead-free and packaged in bulk quantities.
Keystone Electronics 679 technical specifications.
| Package/Case | Molded |
| Color | Clear |
| Height | 2.969inch |
| Lead Free | Lead Free |
| Length | 1.938inch |
| Material | Plastic, Polystyrene |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 1.938inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 679 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.