
Keystone Electronics 681 technical specifications.
| Height | 34.9mm |
| Lead Free | Lead Free |
| Length | 1.75inch |
| Material | Polystyrene |
| Mount | Standard |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 681 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.